Datasheets
MAX3232ECWI by: Maxim Integrated Products

Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO28, 0.300 INCH, MS-013AE, SOIC-28

Part Details for MAX3232ECWI by Maxim Integrated Products

Overview of MAX3232ECWI by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MAX3232ECWI

MAX3232ECWI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3232ECWI Part Data Attributes:

MAX3232ECWI Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX3232ECWI Maxim Integrated Products Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO28, 0.300 INCH, MS-013AE, SOIC-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description 0.300 INCH, MS-013AE, SOIC-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 17.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Receiver Number of Bits 2
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for MAX3232ECWI

This table gives cross-reference parts and alternative options found for MAX3232ECWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3232ECWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3232EEWI Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 Maxim Integrated Products MAX3232ECWI vs MAX3232EEWI
Part Number Description Manufacturer Compare
MAX3223EUP+TG1Z Line Transceiver, Maxim Integrated Products MAX3232ECWI vs MAX3223EUP+TG1Z
MAX3222EUP Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 4.40 MM, 0.65 MM PITCH, MO-153AD, TSSOP-20 Maxim Integrated Products MAX3232ECWI vs MAX3222EUP
MAX3222CUP+T Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 4.40 MM, 0.65 MM PITCH, MO-153AD, TSSOP-20 Maxim Integrated Products MAX3232ECWI vs MAX3222CUP+T
MAX3223EAP+ Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SSOP-20 Maxim Integrated Products MAX3232ECWI vs MAX3223EAP+
ICL3223ECVZ-T ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP20, TSSOP20; Temp Range: See Datasheet Intersil Corporation MAX3232ECWI vs ICL3223ECVZ-T
MAX3223EPP+ Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AE, MO-058AB, DIP-20 Maxim Integrated Products MAX3232ECWI vs MAX3223EPP+
MAX3223EAP Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Rochester Electronics LLC MAX3232ECWI vs MAX3223EAP
MAX3222CUP-T Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 4.40 MM, 0.65 MM PITCH, MO-153AD, TSSOP-20 Maxim Integrated Products MAX3232ECWI vs MAX3222CUP-T
MAX3223CUP-T Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Maxim Integrated Products MAX3232ECWI vs MAX3223CUP-T
MAX3223CAP+TG65 Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Maxim Integrated Products MAX3232ECWI vs MAX3223CAP+TG65

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3232ECWI by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3232ECWI by Maxim Integrated Products

  • Please alert me when MAX3232ECWI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3232ECWI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3232ECWI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3232ECWI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3232ECWI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3232ECWI by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: