Part Details for MAX3232EIDWR by Texas Instruments
Results Overview of MAX3232EIDWR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3232EIDWR Information
MAX3232EIDWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MAX3232EIDWR | Texas Instruments | 3-V to 5.5-V multichannel RS-232 line driver and receiver with ±15-kV IEC ESD protection 16-SOIC -40 to 85 |
Price & Stock for MAX3232EIDWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH6479
|
Newark | Ic, Rs-232 Transceiver, 5.5V, Soic-16, Device Type:Rs232 Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |Texas Instruments MAX3232EIDWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 88 |
|
$1.2100 / $1.5700 | Buy Now |
|
|
Bristol Electronics | 69 |
|
RFQ | ||
|
|
Ameya Holding Limited | IC RS232 3V5.5V 15KVESD 16-SOIC | 20 |
|
RFQ | |
|
DISTI #
MAX3232EIDWR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1875 |
|
$0.6040 | Buy Now |
|
|
Chip Stock | 3-to5.5-Vdualchannel250kbpsRS-232linedriver/receiverwith+/-15-kVIEC-ESDprotection16-SOIC-40to85 | 3700 |
|
RFQ | |
|
|
Win Source Electronics | IC RS232 3V5.5V 15KVESD 16-SOIC | 2200 |
|
$0.6659 / $0.9988 | Buy Now |
US Tariff Estimator: MAX3232EIDWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX3232EIDWR
MAX3232EIDWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3232EIDWR Part Data Attributes
|
|
MAX3232EIDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3232EIDWR
Texas Instruments
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Can Also Operate With 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 300 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for MAX3232EIDWR
This table gives cross-reference parts and alternative options found for MAX3232EIDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3232EIDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3232CDWR | Texas Instruments | $1.0574 | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC 0 to 70 | MAX3232EIDWR vs MAX3232CDWR |
| MAX3232IDW | Texas Instruments | $1.2011 | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC -40 to 85 | MAX3232EIDWR vs MAX3232IDW |
| MAX3232IDWR | Texas Instruments | $1.2700 | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC -40 to 85 | MAX3232EIDWR vs MAX3232IDWR |
| MAX3232IDWRE4 | Texas Instruments | Check for Price | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC -40 to 85 | MAX3232EIDWR vs MAX3232IDWRE4 |
| MAX3232IDWG4 | Texas Instruments | Check for Price | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 16-SOIC -40 to 85 | MAX3232EIDWR vs MAX3232IDWG4 |
| MAX3232IDWRG4 | Texas Instruments | Check for Price | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC -40 to 85 | MAX3232EIDWR vs MAX3232IDWRG4 |
| MAX3232IDWE4 | Texas Instruments | Check for Price | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 16-SOIC -40 to 85 | MAX3232EIDWR vs MAX3232IDWE4 |
| MAX3232CDWRE4 | Texas Instruments | Check for Price | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC 0 to 70 | MAX3232EIDWR vs MAX3232CDWRE4 |
MAX3232EIDWR Frequently Asked Questions (FAQ)
-
The MAX3232EIDWR can support data rates up to 250 kbps.
-
Yes, the MAX3232EIDWR is designed to operate in harsh environments with temperatures ranging from -40°C to 85°C and is suitable for industrial and automotive applications.
-
The MAX3232EIDWR has built-in ESD protection of ±15 kV on the RS-232 inputs and ±8 kV on the RS-232 outputs, making it suitable for use in applications where ESD is a concern.
-
The MAX3232EIDWR is designed for point-to-point applications, but it can also be used in multi-point applications with the use of an external driver and receiver.
-
The MAX3232EIDWR has a low power consumption of 5mA (typical) and 10mA (maximum) when operating at 3.3V, making it suitable for battery-powered applications.