Part Details for MAX3235ECWP+G36 by Maxim Integrated Products
Overview of MAX3235ECWP+G36 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MAX3235ECWP+G36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3479
|
Newark | Rs232 Txrx, 250Kbps, 5.5V, Wsoic-20, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:250Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:20Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3235ECWP+G36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | MAX3235 Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 | 0 |
|
$7.1500 | Buy Now |
Part Details for MAX3235ECWP+G36
MAX3235ECWP+G36 CAD Models
MAX3235ECWP+G36 Part Data Attributes:
|
MAX3235ECWP+G36
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3235ECWP+G36
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, ROHS COMPLIANT, SO-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX3235ECWP+G36
This table gives cross-reference parts and alternative options found for MAX3235ECWP+G36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3235ECWP+G36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3235EEWP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SO-20 | Maxim Integrated Products | MAX3235ECWP+G36 vs MAX3235EEWP-T |
MAX3235ECWP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SO-20 | Maxim Integrated Products | MAX3235ECWP+G36 vs MAX3235ECWP |
MAX3235ECWP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SO-20 | Maxim Integrated Products | MAX3235ECWP+G36 vs MAX3235ECWP-T |
MAX3235EEWP+TG36 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, ROHS COMPLIANT, SO-20 | Maxim Integrated Products | MAX3235ECWP+G36 vs MAX3235EEWP+TG36 |
MAX3235EEWP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SO-20 | Maxim Integrated Products | MAX3235ECWP+G36 vs MAX3235EEWP |
MAX3235ECWP+TG36 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, ROHS COMPLIANT, SO-20 | Maxim Integrated Products | MAX3235ECWP+G36 vs MAX3235ECWP+TG36 |