Datasheets
MAX3238CAIT by:

LINE TRANSCEIVER, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28

Part Details for MAX3238CAIT by Maxim Integrated Products

Overview of MAX3238CAIT by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MAX3238CAIT

MAX3238CAIT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3238CAIT Part Data Attributes

MAX3238CAIT Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX3238CAIT Maxim Integrated Products LINE TRANSCEIVER, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP
Package Description SSOP,
Pin Count 28
Reach Compliance Code compliant
Differential Output NO
Driver Number of Bits 5
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 3
Seated Height-Max 1.99 mm
Supply Current-Max 2 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.29 mm

Alternate Parts for MAX3238CAIT

This table gives cross-reference parts and alternative options found for MAX3238CAIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3238CAIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICL3238IAZ 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown; SSOP28; Temp Range: See Datasheet Intersil Corporation MAX3238CAIT vs ICL3238IAZ
ICL3238CAZ-T 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown; SSOP28; Temp Range: See Datasheet Intersil Corporation MAX3238CAIT vs ICL3238CAZ-T
ICL3238ECA-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Rochester Electronics LLC MAX3238CAIT vs ICL3238ECA-T
ICL3238EIAZ-T ±15kV ESD Protected, 5-Tx, 3-Rx, 250kbps, RS-232 Transceiver with Enhanced Automatic Powerdown; SSOP28, TSSOP28; Temp Range: See Datasheet Intersil Corporation MAX3238CAIT vs ICL3238EIAZ-T
ICL3238ECAZ ±15kV ESD Protected, 5-Tx, 3-Rx, 250kbps, RS-232 Transceiver with Enhanced Automatic Powerdown; SSOP28, TSSOP28; Temp Range: See Datasheet Intersil Corporation MAX3238CAIT vs ICL3238ECAZ
ICL3238CAZ 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown; SSOP28; Temp Range: See Datasheet Intersil Corporation MAX3238CAIT vs ICL3238CAZ
ICL3238CA 5 LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Rochester Electronics LLC MAX3238CAIT vs ICL3238CA
ICL3238IAZ 5 LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, PLASTIC, MO-150AH, SSOP-28 Rochester Electronics LLC MAX3238CAIT vs ICL3238IAZ
ICL3238ECAZ-T ±15kV ESD Protected, 5-Tx, 3-Rx, 250kbps, RS-232 Transceiver with Enhanced Automatic Powerdown; SSOP28, TSSOP28; Temp Range: See Datasheet Intersil Corporation MAX3238CAIT vs ICL3238ECAZ-T
ICL3238EIA-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Rochester Electronics LLC MAX3238CAIT vs ICL3238EIA-T
Part Number Description Manufacturer Compare
ADM3307EARU-REEL7 TRIPLE LINE TRANSCEIVER, PDSO28, MO-153AE, TSSOP-28 Rochester Electronics LLC MAX3238CAIT vs ADM3307EARU-REEL7
ICL3238IAZ 5 LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, PLASTIC, MO-150AH, SSOP-28 Rochester Electronics LLC MAX3238CAIT vs ICL3238IAZ
ICL3238CAZ-T 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown; SSOP28; Temp Range: See Datasheet Intersil Corporation MAX3238CAIT vs ICL3238CAZ-T
MAX3218EPP LINE TRANSCEIVER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Rochester Electronics LLC MAX3238CAIT vs MAX3218EPP
ICL3238EIAZ-T ±15kV ESD Protected, 5-Tx, 3-Rx, 250kbps, RS-232 Transceiver with Enhanced Automatic Powerdown; SSOP28, TSSOP28; Temp Range: See Datasheet Intersil Corporation MAX3238CAIT vs ICL3238EIAZ-T
ICL3238IAZ 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown; SSOP28; Temp Range: See Datasheet Intersil Corporation MAX3238CAIT vs ICL3238IAZ
ICL3238EIV TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, TSSOP-28 Rochester Electronics LLC MAX3238CAIT vs ICL3238EIV
ICL3238EIVZ-T ±15kV ESD Protected, 5-Tx, 3-Rx, 250kbps, RS-232 Transceiver with Enhanced Automatic Powerdown; SSOP28, TSSOP28; Temp Range: See Datasheet Intersil Corporation MAX3238CAIT vs ICL3238EIVZ-T
ICL3237EIAZ ±15KV ESD, 1µA Supply-Current, +3V to +5.5V, 250kbps or 1000kbps, RS-232 Transmitters/Receivers; SSOP28; Temp Range: See Datasheet Intersil Corporation MAX3238CAIT vs ICL3237EIAZ
MAX3218CPP LINE TRANSCEIVER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Rochester Electronics LLC MAX3238CAIT vs MAX3218CPP

MAX3238CAIT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3238CAIT by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3238CAIT by Maxim Integrated Products

  • Please alert me when MAX3238CAIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3238CAIT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3238CAIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3238CAIT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3238CAIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3238CAIT by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: