Drivers And Interfaces
MAX3243ECPWRE4
Texas Instruments
Description: 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV IEC ESD Protection 28-TSSOP 0 to 70

Overview of MAX3243ECPWRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MAX3243ECPWRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3243ECPWRE4 by Texas Instruments

MAX3243ECPWRE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
TSSOP, TSSOP28,.25
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Differential Output
NO
Driver Number of Bits
3
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Moisture Sensitivity Level
1
Number of Functions
3
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
5 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
150 ns
Receiver Number of Bits
5
Seated Height-Max
1.2 mm
Supply Current-Max
1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MAX3243ECPWRE4
    Texas Instruments
    3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV IEC ESD Protection 28-TSSOP 0 to 70
    VS

Alternate Parts for MAX3243ECPWRE4

This table gives cross-reference parts and alternative options found for MAX3243ECPWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3243ECPWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP3243EEY-L Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-153AE, TSSOP-28 MaxLinear Inc MAX3243ECPWRE4 vs SP3243EEY-L
SP3243EEA-L Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-150AH, SSOP-28 Exar Corporation MAX3243ECPWRE4 vs SP3243EEA-L
MAX3245ECUI+ ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 28-TSSOP_4.4-4.4_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3243ECPWRE4 vs MAX3245ECUI+
SP3243BEA-L/TR Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, MO-150AH, SSOP-28 Exar Corporation MAX3243ECPWRE4 vs SP3243BEA-L/TR
MAX3244ECUI Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 Maxim Integrated Products MAX3243ECPWRE4 vs MAX3244ECUI
ST3243CTR TRIPLE LINE TRANSCEIVER, PDSO28, LEAD FREE, TSSOP-28 STMicroelectronics MAX3243ECPWRE4 vs ST3243CTR
MAX3244ECUI-T Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 Maxim Integrated Products MAX3243ECPWRE4 vs MAX3244ECUI-T
MAX3243ECPWG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV IEC ESD Protection 28-TSSOP 0 to 70 Texas Instruments MAX3243ECPWRE4 vs MAX3243ECPWG4
MAX3244EEUI Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 Maxim Integrated Products MAX3243ECPWRE4 vs MAX3244EEUI
SP3243BEY Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, MO-153AE, TSSOP-28 MaxLinear Inc MAX3243ECPWRE4 vs SP3243BEY
Part Number Description Manufacturer Compare
MAX3243CPWR 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70 Texas Instruments MAX3243ECPWRE4 vs MAX3243CPWR
SP3243BEY/TR Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, MO-153AE, TSSOP-28 MaxLinear Inc MAX3243ECPWRE4 vs SP3243BEY/TR
MAX3246ECBX-T+ Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PBGA36, ROHS COMPLIANT, UCSP-36 Maxim Integrated Products MAX3243ECPWRE4 vs MAX3246ECBX-T+
SN65C3243PWRG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 Texas Instruments MAX3243ECPWRE4 vs SN65C3243PWRG4
ST3243EBPR 15 kV ESD PROTECTED 3 TO 5.5 V, 400 kbps, RS-232 TRANSCEIVER WITH AUTO POWER-DOWN, [-40oC, 85oC] TEMPERATURE RANGE STMicroelectronics MAX3243ECPWRE4 vs ST3243EBPR
SN65C3243PWG4 3-V To 5.5-V Multichannel RS-232 Line Driver/Receiver 28-TSSOP -40 to 85 Texas Instruments MAX3243ECPWRE4 vs SN65C3243PWG4
SP3243EBEY/TR Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, MO-153AE, TSSOP-28 Sipex Corporation MAX3243ECPWRE4 vs SP3243EBEY/TR
MAX3243EIPWG4 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85 Texas Instruments MAX3243ECPWRE4 vs MAX3243EIPWG4
MAX3244ECUI-T Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 Maxim Integrated Products MAX3243ECPWRE4 vs MAX3244ECUI-T
ST3243EBTR ?15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down STMicroelectronics MAX3243ECPWRE4 vs ST3243EBTR

Related Parts for MAX3243ECPWRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3243ECPWRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3243ECPWRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of MAX3243ECPWRE4 would you like to use for your alert(s)?
  • Please alert me when MAX3243ECPWRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3243ECPWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3243ECPWRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3243ECPWRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3243ECPWRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3243ECPWRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: