Part Details for MAX32590-LNJ+ by Maxim Integrated Products
Overview of MAX32590-LNJ+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX32590-LNJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX32590-LNJ+-ND
|
DigiKey | IC MCU 32BIT ROMLESS 324CSBGA Min Qty: 10 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
131 In Stock |
|
$31.7700 | Buy Now |
DISTI #
505-MAX32590-LNJ+-ND
|
DigiKey | IC MCU 32BIT ROMLESS 324CSBGA Min Qty: 10 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX32590 Deepcover Secure Microcontroller With Arm926Ej-S Processor Core RoHS: Compliant Status: Active Min Qty: 1 | 131 |
|
$27.2700 / $32.0800 | Buy Now |
Part Details for MAX32590-LNJ+
MAX32590-LNJ+ CAD Models
MAX32590-LNJ+ Part Data Attributes
|
MAX32590-LNJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX32590-LNJ+
Maxim Integrated Products
RISC Microcontroller, FLASH, 384MHz, CMOS, PBGA324, 15 X 15 MM, ROHS COMPLIANT, CSBGA-324
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | CSBGA-324 | |
Pin Count | 324 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM926EJ-S92 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 160 | |
Number of Terminals | 324 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 393216 | |
Seated Height-Max | 1.4 mm | |
Speed | 384 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |