Part Details for MAX3280EAUK+T by Maxim Integrated Products
Overview of MAX3280EAUK+T by Maxim Integrated Products
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for MAX3280EAUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3531
|
Newark | Rs422/Rs485 Rx, 52Mbps, 5.5V, Sot23-5, Ic Type:Rs422/Rs485 Receiver, No. Of Receivers:1Receivers, No. Of Transmitters:-, Communication Mode:-, Data Rate Max:52Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:5Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3280EAUK+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14106 |
|
$1.1300 / $2.3200 | Buy Now |
DISTI #
MAX3280EAUK+TCT-ND
|
DigiKey | IC RECEIVER 0/1 SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
24289 In Stock |
|
$0.9868 / $2.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1180 |
|
$0.7425 / $2.2500 | Buy Now |
|
Bristol Electronics | 265 |
|
RFQ | ||
|
Quest Components | LINE RECEIVER, PDSO5 | 944 |
|
$0.9375 / $3.0000 | Buy Now |
|
Quest Components | LINE RECEIVER, PDSO5 | 10 |
|
$2.6235 / $3.5775 | Buy Now |
|
Quest Components | LINE RECEIVER, PDSO5 | 1576 |
|
$1.8525 / $3.7050 | Buy Now |
|
Quest Components | LINE RECEIVER, PDSO5 | 56 |
|
$1.2170 / $2.4340 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 1168 |
|
RFQ | |
DISTI #
SMC-MAX3280EAUK+T
|
Sensible Micro Corporation | ±15Kv Esd-Protected 52Mbps, 3V To 5.5V, Sot23, Rs-485/Rs-422 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 32 |
|
$1.0285 / $1.1495 | RFQ |
Part Details for MAX3280EAUK+T
MAX3280EAUK+T CAD Models
MAX3280EAUK+T Part Data Attributes
|
MAX3280EAUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3280EAUK+T
Maxim Integrated Products
Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX3280EAUK+T
This table gives cross-reference parts and alternative options found for MAX3280EAUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3280EAUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3280EAUK+T | ±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX3280EAUK+T vs MAX3280EAUK+T |
MAX3280EAUK+ | Line Receiver, 1 Func, 1 Rcvr, BICMOS, PDSO5, LEAD FREE, MO-178, SOT-23, 5 PIN | Maxim Integrated Products | MAX3280EAUK+T vs MAX3280EAUK+ |