MAX3280EAUK/V+T
Description: ±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers, 5-SOT_23-N/A, 5 Pins, -40 to 125C

Overview of MAX3280EAUK/V+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Electronic Manufacturing

Price & Stock for MAX3280EAUK/V+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3280EAUK/V+T
Mouser Electronics RS-422/RS-485 Interface IC 15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers RoHS: Compliant 8945
  • 1 $2.6700
  • 10 $2.4000
  • 100 $1.9600
  • 250 $1.8600
  • 500 $1.6700
  • 1,000 $1.4100
  • 2,500 $1.3400
$1.3400 / $2.6700 Buy Now
Analog Devices Inc +/-15kV ESD-Protected 52Mbps, Min Qty: 1 Package Multiple: 1 915
  • 1 $3.9400
  • 10 $2.5910
  • 25 $2.2404
  • 100 $1.8468
  • 250 $1.6554
  • 500 $1.5386
  • 1,000 $1.4416
  • 2,500 $1.3381
  • 5,000 $1.2751
$1.2751 / $3.9400 Buy Now
DISTI # 69147397
Verical Single Receiver RS-422/RS-485 5-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2235 Americas - 40000
  • 5,000 $0.8868
  • 10,000 $0.8840
  • 20,000 $0.8813
  • 25,000 $0.8785
  • 50,000 $0.8757
$0.8757 / $0.8868 Buy Now
DISTI # 61581609
Verical Single Receiver RS-422/RS-485 5-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2208 Americas - 28
  • 25 $1.2820
$1.2820 Buy Now

CAD Models for MAX3280EAUK/V+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3280EAUK/V+T by Analog Devices Inc

MAX3280EAUK/V+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
5-SOT_23-N/A
Pin Count
5
Manufacturer Package Code
5-SOT_23-N/A
Date Of Intro
2002-02-07
Samacsys Manufacturer
Analog Devices
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.004 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
15 ns
Receiver Number of Bits
1
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. MAX3280EAUK/V+T
    Analog Devices Inc
    ±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers, 5-SOT_23-N/A, 5 Pins, -40 to 125C
    VS

Related Parts for MAX3280EAUK/V+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3280EAUK/V+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3280EAUK/V+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3280EAUK/V+T would you like to use for your alert(s)?
  • Please alert me when MAX3280EAUK/V+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3280EAUK/V+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3280EAUK/V+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3280EAUK/V+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3280EAUK/V+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3280EAUK/V+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: