There are no models available for this part yet.
Overview of MAX3301EEBA-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX3301EEBA-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX3301EEBA-T-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 25UCSP Min Qty: 137 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$2.1900 | Buy Now | |
Rochester Electronics | MAX3301 USB On-The-Go Transceivers and Charge Pump ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$1.8900 / $2.2200 | Buy Now |
CAD Models for MAX3301EEBA-T by Maxim Integrated Products
Part Data Attributes for MAX3301EEBA-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
BGA
|
Package Description
|
5 X 5 MM, UCSP-25
|
Pin Count
|
25
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
S-PBGA-B25
|
JESD-609 Code
|
e0
|
Length
|
2.54 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
25
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
2.5 V
|
Output Low Current-Max
|
0.001 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA25,5X5,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
30 ns
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
0.67 mm
|
Supply Voltage-Max
|
4.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.7 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Transmit Delay-Max
|
25 ns
|
Width
|
2.54 mm
|
Alternate Parts for MAX3301EEBA-T
This table gives cross-reference parts and alternative options found for MAX3301EEBA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3301EEBA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3302EEBA-T | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, PBGA25, 5 X 5 MM, UCSP-25 | Maxim Integrated Products | MAX3301EEBA-T vs MAX3302EEBA-T |