Part Details for MAX3311ECUB+ by Maxim Integrated Products
Overview of MAX3311ECUB+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX3311ECUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3311ECUB+-ND
|
DigiKey | IC TXRX FULL 1/1 10UMAX/USOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
4729 In Stock |
|
$2.3941 / $4.7700 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$2.5000 / $3.8500 | Buy Now |
|
New Advantage Corporation | MAX3311 Series 460 kbps 5.5V RS-232-Compatible Transceiver - uMAX-10 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 250 |
|
$2.3500 | Buy Now |
Part Details for MAX3311ECUB+
MAX3311ECUB+ CAD Models
MAX3311ECUB+ Part Data Attributes
|
MAX3311ECUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3311ECUB+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX3311ECUB+
This table gives cross-reference parts and alternative options found for MAX3311ECUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3311ECUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3311ECUB | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 | Maxim Integrated Products | MAX3311ECUB+ vs MAX3311ECUB |
MAX3311ECUB-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 | Maxim Integrated Products | MAX3311ECUB+ vs MAX3311ECUB-T |
MAX3311EEUB | LINE TRANSCEIVER, PDSO10, UMAX-10 | Rochester Electronics LLC | MAX3311ECUB+ vs MAX3311EEUB |
MAX3311ECUB+T | ±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX, 10-MINI_SO-N/A, 10 Pins, 0 to 70C | Analog Devices Inc | MAX3311ECUB+ vs MAX3311ECUB+T |
MAX3311EEUB+ | ±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX3311ECUB+ vs MAX3311EEUB+ |
MAX3311ECUB+ | ±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX, 10-MINI_SO-N/A, 10 Pins, 0 to 70C | Analog Devices Inc | MAX3311ECUB+ vs MAX3311ECUB+ |
MAX3311EEUB+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 | Maxim Integrated Products | MAX3311ECUB+ vs MAX3311EEUB+T |
MAX3311EEUB+T | ±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceivers in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX3311ECUB+ vs MAX3311EEUB+T |
MAX3311EEUB-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10, UMAX-10 | Maxim Integrated Products | MAX3311ECUB+ vs MAX3311EEUB-T |