Part Details for MAX3314ECUA by Maxim Integrated Products
Overview of MAX3314ECUA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX3314ECUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3314ECUA-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8UMAX Min Qty: 172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3157 In Stock |
|
$1.7500 | Buy Now |
|
Rochester Electronics | MAX3314 ESD Protected, 460Kbps, 1Micro Amp, RS-232-Compatible Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3157 |
|
$1.5000 / $1.7600 | Buy Now |
Part Details for MAX3314ECUA
MAX3314ECUA CAD Models
MAX3314ECUA Part Data Attributes:
|
MAX3314ECUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3314ECUA
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX3314ECUA
This table gives cross-reference parts and alternative options found for MAX3314ECUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3314ECUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3314ECUA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3314ECUA vs MAX3314ECUA-T |
MAX3314EEUA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3314ECUA vs MAX3314EEUA+T |
MAX3314EEUA+T | ±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceiver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3314ECUA vs MAX3314EEUA+T |
MAX3314EEUA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3314ECUA vs MAX3314EEUA+ |
MAX3314EEUA+ | ±15kV ESD-Protected, 460kbps, 1µA, RS-232-Compatible Transceiver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3314ECUA vs MAX3314EEUA+ |
MAX3314ECUA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3314ECUA vs MAX3314ECUA+T |