Part Details for MAX3318CDBRG4 by Texas Instruments
Overview of MAX3318CDBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3318CDBRG4
MAX3318CDBRG4 CAD Models
MAX3318CDBRG4 Part Data Attributes
|
MAX3318CDBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3318CDBRG4
Texas Instruments
2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 7.4 V | |
Output Low Current-Max | 0.0005 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Supply Voltage1-Max | 3 V | |
Supply Voltage1-Min | 2.25 V | |
Supply Voltage1-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for MAX3318CDBRG4
This table gives cross-reference parts and alternative options found for MAX3318CDBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3318CDBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3318ECDBG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 | Texas Instruments | MAX3318CDBRG4 vs MAX3318ECDBG4 |
MAX3318IDBRE4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 | Texas Instruments | MAX3318CDBRG4 vs MAX3318IDBRE4 |
TRS3318IDB | 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP -40 to 85 | Texas Instruments | MAX3318CDBRG4 vs TRS3318IDB |
MAX3318ECUP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, TSSOP-20 | Maxim Integrated Products | MAX3318CDBRG4 vs MAX3318ECUP+T |
MAX3318EEAP+T | Line Transceiver | Maxim Integrated Products | MAX3318CDBRG4 vs MAX3318EEAP+T |
MAX3318CDBR | 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70 | Texas Instruments | MAX3318CDBRG4 vs MAX3318CDBR |
MAX3318ECUP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, TSSOP-20 | Maxim Integrated Products | MAX3318CDBRG4 vs MAX3318ECUP-T |
MAX3318EEAP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SSOP-20 | Maxim Integrated Products | MAX3318CDBRG4 vs MAX3318EEAP-T |
TRS3318CDBG4 | 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP 0 to 70 | Texas Instruments | MAX3318CDBRG4 vs TRS3318CDBG4 |
MAX3318IDBE4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 | Texas Instruments | MAX3318CDBRG4 vs MAX3318IDBE4 |