Part Details for MAX3320ACAP+ by Analog Devices Inc
Overview of MAX3320ACAP+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3320ACAP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3320ACAP
|
Mouser Electronics | RS-232 Interface IC 3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4 A AutoShutdown Plus and Power On Reset RoHS: Compliant | 156 |
|
$5.6000 / $7.5800 | Buy Now |
|
Analog Devices Inc | 3V to 5.5V, Up to 250kbps True Package Multiple: 1 | 654 |
|
$5.5500 / $11.0300 | Buy Now |
DISTI #
66401423
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube RoHS: Compliant Min Qty: 41 Package Multiple: 41 Date Code: 2145 | Americas - 41 |
|
$5.5960 | Buy Now |
Part Details for MAX3320ACAP+
MAX3320ACAP+ CAD Models
MAX3320ACAP+ Part Data Attributes
|
MAX3320ACAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3320ACAP+
Analog Devices Inc
3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4µA AutoShutdown Plus and Power On Reset, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SSOP-5.3_MM | |
Package Description | 0.200 INCH, 0.65 MM PITCH, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX3320ACAP+
This table gives cross-reference parts and alternative options found for MAX3320ACAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3320ACAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3320AEAP+ | LINE TRANSCEIVER, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Rochester Electronics LLC | MAX3320ACAP+ vs MAX3320AEAP+ |
MAX3320ACAP+ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3320ACAP+ vs MAX3320ACAP+ |
MAX3320AEAP-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3320ACAP+ vs MAX3320AEAP-T |
MAX3320ACAP+T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3320ACAP+ vs MAX3320ACAP+T |
MAX3320ACAP-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3320ACAP+ vs MAX3320ACAP-T |
MAX3320AEAP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3320ACAP+ vs MAX3320AEAP |
MAX3320AEAP+T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3320ACAP+ vs MAX3320AEAP+T |
MAX3320AEAP+ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3320ACAP+ vs MAX3320AEAP+ |
MAX3320ACAP | LINE TRANSCEIVER, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Rochester Electronics LLC | MAX3320ACAP+ vs MAX3320ACAP |
MAX3320AEAP | LINE TRANSCEIVER, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Rochester Electronics LLC | MAX3320ACAP+ vs MAX3320AEAP |