There are no models available for this part yet.
Overview of MAX3391EEBC+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MAX3391EEBC+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | 15kV ESD-Protected, 1uA, 16Mbp Package Multiple: 1 | 0 |
|
Buy Now |
CAD Models for MAX3391EEBC+ by Analog Devices Inc
Part Data Attributes for MAX3391EEBC+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
12-WLCSP-N/A
|
Pin Count
|
12
|
Manufacturer Package Code
|
12-WLCSP-N/A
|
Date Of Intro
|
2002-01-03
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
R-PBGA-B12
|
JESD-609 Code
|
e1
|
Length
|
2.02 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFLGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.69 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.2 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BUTT
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.54 mm
|
Alternate Parts for MAX3391EEBC+
This table gives cross-reference parts and alternative options found for MAX3391EEBC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3391EEBC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3391EEBC+T | Interface Circuit, BICMOS, PBGA12, 1.50 X 2 MM, UCSP-12 | Maxim Integrated Products | MAX3391EEBC+ vs MAX3391EEBC+T |
MAX3391EEBC-T | Interface Circuit, BICMOS, PBGA12, 1.50 X 2 MM, UCSP-12 | Maxim Integrated Products | MAX3391EEBC+ vs MAX3391EEBC-T |
MAX3391EEBC+T | ±15kV ESD-Protected, 1µA, 16Mbps, Dual/Quad Low-Voltage Level Translators in UCSP, 12-WLCSP-N/A, 12 Pins, -40 to 85C | Analog Devices Inc | MAX3391EEBC+ vs MAX3391EEBC+T |