Part Details for MAX3394EEBL+ by Maxim Integrated Products
Overview of MAX3394EEBL+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX3394EEBL+
MAX3394EEBL+ CAD Models
MAX3394EEBL+ Part Data Attributes
|
MAX3394EEBL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3394EEBL+
Maxim Integrated Products
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX3394EEBL+
This table gives cross-reference parts and alternative options found for MAX3394EEBL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3394EEBL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3394EEBL+ | ±15kV ESD-Protected, High-Drive Current, Dual-/Quad-/Octal-Level Translators with Speed-Up Circuitry, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX3394EEBL+ vs MAX3394EEBL+ |
MAX3394EEBL+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PBGA9, UCSP-9 | Maxim Integrated Products | MAX3394EEBL+ vs MAX3394EEBL+T |
MAX3394EEBL+T | ±15kV ESD-Protected, High-Drive Current, Dual-/Quad-/Octal-Level Translators with Speed-Up Circuitry, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX3394EEBL+ vs MAX3394EEBL+T |
MAX3394EEBL+TG45 | Line Transceiver, | Maxim Integrated Products | MAX3394EEBL+ vs MAX3394EEBL+TG45 |
MAX3394EEBL-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PBGA9, 3 X 3 MM, UCSP-9 | Maxim Integrated Products | MAX3394EEBL+ vs MAX3394EEBL-T |