Part Details for MAX34406TETG+ by Maxim Integrated Products
Overview of MAX34406TETG+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX34406TETG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3618
|
Newark | Current Sense Amp, 125Khz, Tqfn-24, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:125Khz, Ic Case/Package:Tqfn, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cmrr:120Db Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX34406TETG+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $5.0300 | Buy Now |
DISTI #
MAX34406TETG+-ND
|
DigiKey | IC CURRENT SENSE 24TQFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1026 In Stock |
|
$2.4314 / $4.8400 | Buy Now |
|
Quest Components | 155 |
|
$3.8495 / $6.2424 | Buy Now |
Part Details for MAX34406TETG+
MAX34406TETG+ CAD Models
MAX34406TETG+ Part Data Attributes:
|
MAX34406TETG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX34406TETG+
Maxim Integrated Products
Analog Circuit, 1 Func, 4 X 4 MM, ROHS COMPLIANT, TQFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, TQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX34406TETG+
This table gives cross-reference parts and alternative options found for MAX34406TETG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX34406TETG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX34406HETG+ | Analog Circuit, 1 Func, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 | Maxim Integrated Products | MAX34406TETG+ vs MAX34406HETG+ |
MAX34406WETG+T | Analog Circuit, 1 Func, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 | Maxim Integrated Products | MAX34406TETG+ vs MAX34406WETG+T |
MAX34406TETG+ | Quad Current-Sense Amplifier with Overcurrent Threshold Comparators, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX34406TETG+ vs MAX34406TETG+ |
MAX34406TETG+T | Quad Current-Sense Amplifier with Overcurrent Threshold Comparators, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX34406TETG+ vs MAX34406TETG+T |
MAX34406FETG+ | Quad Current-Sense Amplifier with Overcurrent Threshold Comparators, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX34406TETG+ vs MAX34406FETG+ |
MAX34406TETG+T | Analog Circuit, 1 Func, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 | Maxim Integrated Products | MAX34406TETG+ vs MAX34406TETG+T |