Part Details for MAX3444EESA+T by Maxim Integrated Products
Results Overview of MAX3444EESA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3444EESA+T Information
MAX3444EESA+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3444EESA+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC TXRX J1708 8-SOIC | 191 |
|
$6.2563 / $9.3844 | Buy Now |
US Tariff Estimator: MAX3444EESA+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX3444EESA+T
MAX3444EESA+T Part Data Attributes
|
|
MAX3444EESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3444EESA+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-422; Eia-485 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.5 V | |
| Output Low Current-Max | 0.001 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 2000 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 30 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 2000 Ns | |
| Width | 3.9 Mm |
Alternate Parts for MAX3444EESA+T
This table gives cross-reference parts and alternative options found for MAX3444EESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3444EESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3444EESA-T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX3444EESA+T vs MAX3444EESA-T |
MAX3444EESA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX3444EESA+T involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power source. Additionally, using a shielded enclosure and minimizing the length of the input and output cables can help reduce EMI.
-
To ensure proper powering and decoupling of the MAX3444EESA+T, use a high-quality power supply with low ripple and noise, and add decoupling capacitors (e.g., 10uF and 100nF) close to the device's power pins. Also, ensure the power supply can provide the required current.
-
The MAX3444EESA+T has an operating temperature range of -40°C to +85°C. However, it's essential to consider the device's thermal characteristics and ensure proper heat dissipation to prevent overheating.
-
While the MAX3444EESA+T is a robust device, it's still susceptible to vibration-induced failures. To ensure reliability in high-vibration environments, consider using vibration-dampening materials, securing the device firmly to the PCB, and using a ruggedized PCB design.
-
To troubleshoot issues with the MAX3444EESA+T, start by verifying the power supply and decoupling, then check the input and output signals using an oscilloscope. Consult the datasheet and application notes for guidance on troubleshooting common issues.