Datasheets
MAX3453EETE-T by:

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16

Part Details for MAX3453EETE-T by Maxim Integrated Products

Overview of MAX3453EETE-T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Part Details for MAX3453EETE-T

MAX3453EETE-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3453EETE-T Part Data Attributes

MAX3453EETE-T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX3453EETE-T Maxim Integrated Products Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description HVQCCN, LCC16,.12SQ,20
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code S-XQCC-N16
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Low Current-Max 0.002 A
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC16,.12SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Receive Delay-Max 22 ns
Receiver Number of Bits 1
Seated Height-Max 0.8 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.65 V
Supply Voltage-Nom 2.5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4 V
Supply Voltage1-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Transmit Delay-Max 18 ns
Width 3 mm

Alternate Parts for MAX3453EETE-T

This table gives cross-reference parts and alternative options found for MAX3453EETE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3453EETE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3455EETE Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX3453EETE-T vs MAX3455EETE
MAX3455EETE LINE TRANSCEIVER, QCC16, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Rochester Electronics LLC MAX3453EETE-T vs MAX3455EETE
MAX3454EETE+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX3453EETE-T vs MAX3454EETE+
MAX3453EETE+ ±15kV ESD-Protected USB Transceivers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX3453EETE-T vs MAX3453EETE+
MAX3454EETE-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX3453EETE-T vs MAX3454EETE-T
MAX3453EETE Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX3453EETE-T vs MAX3453EETE
MAX3453EETE+T ±15kV ESD-Protected USB Transceivers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX3453EETE-T vs MAX3453EETE+T
MAX3452EETE LINE TRANSCEIVER, QCC16, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 Rochester Electronics LLC MAX3453EETE-T vs MAX3452EETE
MAX3453EETE+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX3453EETE-T vs MAX3453EETE+
MAX3455EETE-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX3453EETE-T vs MAX3455EETE-T
Part Number Description Manufacturer Compare
MAX3451EEUD+ ±15kV ESD-Protected USB Transceivers, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc MAX3453EETE-T vs MAX3451EEUD+
MAX3451EETE+T Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TQFN-16 Maxim Integrated Products MAX3453EETE-T vs MAX3451EETE+T
MAX3453EETE+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX3453EETE-T vs MAX3453EETE+
MAX3454EETE+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX3453EETE-T vs MAX3454EETE+
MAX3455EETE-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX3453EETE-T vs MAX3455EETE-T
MAX3452EEUD Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, PDSO14, 4.40 MM, TSSOP-14 Maxim Integrated Products MAX3453EETE-T vs MAX3452EEUD
MAX3455EETE Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX3453EETE-T vs MAX3455EETE
MAX3455EEUD-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14 Maxim Integrated Products MAX3453EETE-T vs MAX3455EEUD-T
MAX3451EEUD+T ±15kV ESD-Protected USB Transceivers, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc MAX3453EETE-T vs MAX3451EEUD+T
MAX3451EEUD+ Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, PDSO14, 4.40 MM, TSSOP-14 Maxim Integrated Products MAX3453EETE-T vs MAX3451EEUD+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3453EETE-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3453EETE-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX3453EETE-T would you like to use for your alert(s)?
  • Please alert me when MAX3453EETE-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3453EETE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3453EETE-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3453EETE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3453EETE-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3453EETE-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: