If you like Findchips… You will love Findchips PRO. Try it Now.
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8
MAX3485CSA
No
No
Obsolete
MAXIM INTEGRATED PRODUCTS INC
SOIC
SOP, SOP8,.25
8
not_compliant
EAR99
8542.39.00.01
1 Week
Maxim Integrated Products
5.22
COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
YES
1
0.000002 A
DIFFERENTIAL SCHMITT TRIGGER
LINE TRANSCEIVER
EIA-422; EIA-485
R-PDSO-G8
e0
4.9 mm
1
1
8
70 °C
1.5 V
3-STATE
0.0025 A
COMPLEMENTARY
PLASTIC/EPOXY
SOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE
245
3.3 V
Not Qualified
90 ns
1
1.75 mm
Line Driver or Receivers
2.2 mA
3.6 V
3 V
3.3 V
YES
CMOS
COMMERCIAL
Tin/Lead (Sn85Pb15)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
35 ns
3.9 mm
5,053
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3485ESA/GG8 Drivers And Interfaces | Line Transceiver, | Maxim Integrated Products | MAX3485CSA vs MAX3485ESA/GG8 |
SP3485EN-L Drivers And Interfaces | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Sipex Corporation | MAX3485CSA vs SP3485EN-L |
SN75HVD11D Drivers And Interfaces | 3.3-V differential transceiver 8-SOIC 0 to 70 | Texas Instruments | MAX3485CSA vs SN75HVD11D |
MAX3485EESA/GH9-T Drivers And Interfaces | Line Transceiver | Maxim Integrated Products | MAX3485CSA vs MAX3485EESA/GH9-T |
MAX3485ESA+T Drivers And Interfaces | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX3485CSA vs MAX3485ESA+T |
MAX3485ECSA-T Drivers And Interfaces | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | Maxim Integrated Products | MAX3485CSA vs MAX3485ECSA-T |
MAX3485CSA-T Drivers And Interfaces | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX3485CSA vs MAX3485CSA-T |
MAX3485ECSA+ Drivers And Interfaces | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | Maxim Integrated Products | MAX3485CSA vs MAX3485ECSA+ |
MAX3485ESA+ Drivers And Interfaces | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX3485CSA vs MAX3485ESA+ |
SP3485CN-L Drivers And Interfaces | Line Transceiver, | MaxLinear Inc | MAX3485CSA vs SP3485CN-L |
532,338 of 3,262,357 parts
-0.06% change vs. last year7,081 of 20,886 parts
-0.05% change vs. last year3,179 of 8,823 parts
-0.05% change vs. last year