Part Details for MAX3485ECSA-G069 by Maxim Integrated Products
Overview of MAX3485ECSA-G069 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3485ECSA-G069
MAX3485ECSA-G069 CAD Models
MAX3485ECSA-G069 Part Data Attributes
|
MAX3485ECSA-G069
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3485ECSA-G069
Maxim Integrated Products
Line Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for MAX3485ECSA-G069
This table gives cross-reference parts and alternative options found for MAX3485ECSA-G069. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3485ECSA-G069, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3485CSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX3485ECSA-G069 vs MAX3485CSA |
MAX3485ECSA-TG069 | Line Transceiver | Maxim Integrated Products | MAX3485ECSA-G069 vs MAX3485ECSA-TG069 |
MAX3485ECSA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | Maxim Integrated Products | MAX3485ECSA-G069 vs MAX3485ECSA-T |
MAX3485CSA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX3485ECSA-G069 vs MAX3485CSA+T |
SP3485CN-L | Line Transceiver, | MaxLinear Inc | MAX3485ECSA-G069 vs SP3485CN-L |
MAX3485ECSA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 | Maxim Integrated Products | MAX3485ECSA-G069 vs MAX3485ECSA |
MAX3485CSA+ | 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX3485ECSA-G069 vs MAX3485CSA+ |
MAX3485ECSA+T | 3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX3485ECSA-G069 vs MAX3485ECSA+T |
MAX3485ESA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX3485ECSA-G069 vs MAX3485ESA+T |
MAX3485ESA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX3485ECSA-G069 vs MAX3485ESA |