Part Details for MAX3485ESA/GG8 by Analog Devices Inc
Overview of MAX3485ESA/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3485ESA/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 3.3V Powered, ±15kV ESD-Protec Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX3485ESA/GG8
MAX3485ESA/GG8 CAD Models
MAX3485ESA/GG8 Part Data Attributes:
|
MAX3485ESA/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3485ESA/GG8
Analog Devices Inc
3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, N/A, 8 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 8 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 1994-12-01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.0025 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Receive Delay-Max | 90 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 35 ns | |
Width | 3.9 mm |
Alternate Parts for MAX3485ESA/GG8
This table gives cross-reference parts and alternative options found for MAX3485ESA/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3485ESA/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP3485EN-L/TR | Line Transceiver, | MaxLinear Inc | MAX3485ESA/GG8 vs SP3485EN-L/TR |
MAX3485CSA+ | 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX3485ESA/GG8 vs MAX3485CSA+ |
SP3485CN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, PLASTIC, SOIC-8 | Sipex Corporation | MAX3485ESA/GG8 vs SP3485CN |
MAX3485EESA-TG002 | Line Transceiver | Maxim Integrated Products | MAX3485ESA/GG8 vs MAX3485EESA-TG002 |
MAX3485CSA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX3485ESA/GG8 vs MAX3485CSA-T |
MAX3485ESA/GG8 | Line Transceiver, | Maxim Integrated Products | MAX3485ESA/GG8 vs MAX3485ESA/GG8 |
MAX3485ESA/GG8-T | Line Transceiver | Maxim Integrated Products | MAX3485ESA/GG8 vs MAX3485ESA/GG8-T |
MAX3485ESA+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX3485ESA/GG8 vs MAX3485ESA+ |
SP3485CN-L | Line Transceiver, | MaxLinear Inc | MAX3485ESA/GG8 vs SP3485CN-L |
MAX3485EESA-G002 | Line Transceiver | Maxim Integrated Products | MAX3485ESA/GG8 vs MAX3485EESA-G002 |