Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 9 | 1 | Bulk |
|
View this part on Bristol Electronics | 27 | 1 |
|
|
View this part on RS Components | 0 | 100 | Tube |
|
View this part on element14 Asia-Pacific | 725 | 1 | Each |
|
View this part on Farnell | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
761
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3486ESA+
Yes
Yes
Active
SOIC
SOP, SOP8,.25
8
compliant
EAR99
8542.39.00.01
Maxim Integrated Products
1.41
COMMON I/O; 1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
YES
1
0.000002 A
DIFFERENTIAL SCHMITT TRIGGER
LINE TRANSCEIVER
EIA-422; EIA-485
R-PDSO-G8
e3
4.9 mm
1
1
8
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3486ESA-T Drivers And Interfaces | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX3486ESA+ vs MAX3486ESA-T |
MAX3486ESA+T Drivers And Interfaces | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX3486ESA+ vs MAX3486ESA+T |