-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3491ECSDT
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V Powered, 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers RoHS: Compliant | 4872 |
|
$3.4400 / $6.3600 | Buy Now |
|
Analog Devices Inc | 3.3V Powered, ±15kV ESD-Protec Min Qty: 1 Package Multiple: 1 | 695 |
|
$3.6764 / $6.7300 | Buy Now |
|
Bristol Electronics | 1900 |
|
RFQ | ||
DISTI #
2512110
|
element14 Asia-Pacific | RS422/RS485 TXRX, 10MBPS, 3.6V, NSOIC-14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 207 |
|
$3.6639 / $6.7146 | Buy Now |
DISTI #
2512110RL
|
element14 Asia-Pacific | RS422/RS485 TXRX, 10MBPS, 3.6V, NSOIC-14 RoHS: Compliant Min Qty: 10 Container: Reel | 207 |
|
$3.6639 / $6.0720 | Buy Now |
DISTI #
2512110
|
Farnell | RS422/RS485 TXRX, 10MBPS, 3.6V, NSOIC-14 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 207 |
|
$3.6644 / $6.3750 | Buy Now |
DISTI #
2512110RL
|
Farnell | RS422/RS485 TXRX, 10MBPS, 3.6V, NSOIC-14 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 207 |
|
$3.6644 / $5.7726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3491ECSD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3491ECSD+T
Analog Devices Inc
3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-SOIC_N-150_MIL | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Date Of Intro | 1999-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 35 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX3491ECSD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3491ECSD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3491ECSD-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, SO-14 | Maxim Integrated Products | MAX3491ECSD+T vs MAX3491ECSD-T |
MAX3491ECSD | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, SO-14 | Maxim Integrated Products | MAX3491ECSD+T vs MAX3491ECSD |
MAX3491ECSD+ | 3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX3491ECSD+T vs MAX3491ECSD+ |
MAX3491ECSD+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14, SO-14 | Maxim Integrated Products | MAX3491ECSD+T vs MAX3491ECSD+T |