Part Details for MAX3541ELM/V+ by Maxim Integrated Products
Overview of MAX3541ELM/V+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3541ELM/V+
MAX3541ELM/V+ CAD Models
MAX3541ELM/V+ Part Data Attributes
|
MAX3541ELM/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3541ELM/V+
Maxim Integrated Products
Consumer Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Time@Peak Reflow Temperature-Max (s) | 30 |