MAX354CWE+
Description: Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C

Overview of MAX354CWE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX354CWE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX354CWE
Mouser Electronics Multiplexer Switch ICs Fault-Protected Analog Multiplexers RoHS: Compliant 165
  • 1 $16.2700
  • 10 $12.7300
  • 25 $11.4700
  • 92 $9.3600
  • 276 $8.9400
  • 506 $8.9300
$8.9300 / $16.2700 Buy Now
Analog Devices Inc Fault-Protected Analog Multipl Package Multiple: 1 691
  • 1 $17.6600
  • 10 $12.7290
  • 25 $11.4632
  • 100 $10.0499
  • 250 $9.3659
  • 500 $8.9497
  • 1,000 $8.9375
$8.9375 / $17.6600 Buy Now

CAD Models for MAX354CWE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX354CWE+ by Analog Devices Inc

MAX354CWE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-SOIC_W-300_MIL
Pin Count
16
Manufacturer Package Code
16-SOIC_W-300_MIL
Date Of Intro
1999-05-24
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
100 dB
On-state Resistance Match-Nom
7 Ω
On-state Resistance-Max (Ron)
350 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Signal Current-Max
0.03 A
Supply Current-Max (Isup)
0.5 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
300 ns
Switch-on Time-Max
400 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MAX354CWE+
    Analog Devices Inc
    Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
    VS

Alternate Parts for MAX354CWE+

This table gives cross-reference parts and alternative options found for MAX354CWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX354CWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX354EWE+T Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX354CWE+ vs MAX354EWE+T
MAX354EWE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX354CWE+ vs MAX354EWE+
MAX354EWE+ Fault-Protected Analog Multiplexers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX354CWE+ vs MAX354EWE+
MAX354EWE+T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX354CWE+ vs MAX354EWE+T
MAX354CWE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX354CWE+ vs MAX354CWE
MAX354EWE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX354CWE+ vs MAX354EWE
MAX354CWE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX354CWE+ vs MAX354CWE+
MAX354EWE/GG8 Fault-Protected Analog Multiplexers, N/A, 16 Pins, -40 to 85C Analog Devices Inc MAX354CWE+ vs MAX354EWE/GG8
MAX354CWE-T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOP-16 Maxim Integrated Products MAX354CWE+ vs MAX354CWE-T
Part Number Description Manufacturer Compare
HI3-0549-9 Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16 Harris Semiconductor MAX354CWE+ vs HI3-0549-9
MAX358EPE+ Fault-Protected Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX354CWE+ vs MAX358EPE+
ADG661BRUZ IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch Analog Devices Inc MAX354CWE+ vs ADG661BRUZ
MAX398ESE+ Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX354CWE+ vs MAX398ESE+
DG412CUE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 Maxim Integrated Products MAX354CWE+ vs DG412CUE-T
ADG444BRZ SPST, 4 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Rochester Electronics LLC MAX354CWE+ vs ADG444BRZ
MAX398ESE+T Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX354CWE+ vs MAX398ESE+T
5962-8513106EA 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16 Intersil Corporation MAX354CWE+ vs 5962-8513106EA
DG221BDY-E3 SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Vishay Intertechnologies MAX354CWE+ vs DG221BDY-E3
MAX392ESE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MO-012AB, SOIC-16 Maxim Integrated Products MAX354CWE+ vs MAX392ESE

Related Parts for MAX354CWE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX354CWE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX354CWE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX354CWE+ would you like to use for your alert(s)?
  • Please alert me when MAX354CWE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX354CWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX354CWE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX354CWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX354CWE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX354CWE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: