MAX3740AETG+T
Description: 3.2Gbps SFP VCSEL Driver with Diagnostic Monitors, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C

Overview of MAX3740AETG+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Communication and Networking

Price & Stock for MAX3740AETG+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y3742
Newark Laser Driver, 3.2Gbps, Tqfn-24, Laser Driver Type:Sfp Vcsel, Ic Case/Package:Tqfn, No. Of Pins:24Pins, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices MAX3740AETG+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now
DISTI # 700-MAX3740AETGT
Mouser Electronics Laser Drivers 3.2Gbps SFP Vcsel Driver With Diagnostic RoHS: Compliant 289
  • 1 $18.3300
  • 10 $14.9400
  • 25 $13.5000
  • 100 $11.9100
  • 250 $11.1300
  • 500 $10.8200
  • 1,000 $10.8100
  • 2,500 $10.8000
$10.8000 / $18.3300 Buy Now
Analog Devices Inc 3.2Gbps SFP Vcsel Driver With Min Qty: 1 Package Multiple: 1 13097
  • 1 $20.5200
  • 10 $14.9420
  • 25 $13.5092
  • 100 $11.9106
  • 250 $11.1372
  • 500 $10.8125
  • 1,000 $8.6500
  • 2,500 $10.8125
$8.6500 / $20.5200 Buy Now

CAD Models for MAX3740AETG+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3740AETG+T by Analog Devices Inc

MAX3740AETG+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
24-LFCSP-4X4X0.75
Package Description
4 X 4 MM, 0.80 MM PITCH, QFN-24
Pin Count
24
Manufacturer Package Code
24-LFCSP-4X4X0.75
Reach Compliance Code
compliant
Date Of Intro
2004-01-24
Samacsys Manufacturer
Analog Devices
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
S-XQCC-N24
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. MAX3740AETG+T
    Analog Devices Inc
    3.2Gbps SFP VCSEL Driver with Diagnostic Monitors, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C
    VS

Alternate Parts for MAX3740AETG+T

This table gives cross-reference parts and alternative options found for MAX3740AETG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3740AETG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3740AETG+ 3.2Gbps SFP VCSEL Driver with Diagnostic Monitors, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C Analog Devices Inc MAX3740AETG+T vs MAX3740AETG+
MAX3740AETG+T Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM PITCH, QFN-24 Maxim Integrated Products MAX3740AETG+T vs MAX3740AETG+T
MAX3740AETG-T Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM PITCH, QFN-24 Maxim Integrated Products MAX3740AETG+T vs MAX3740AETG-T
Part Number Description Manufacturer Compare
MAX3795ETG+T 1Gbps to 4.25Gbps Multirate VCSEL Driver with Diagnostic Monitors, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C Analog Devices Inc MAX3740AETG+T vs MAX3795ETG+T
MAX3795ETG-T Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM HEIGHT, TQFN-24 Maxim Integrated Products MAX3740AETG+T vs MAX3795ETG-T
MAX3740AETG+ 3.2Gbps SFP VCSEL Driver with Diagnostic Monitors, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C Analog Devices Inc MAX3740AETG+T vs MAX3740AETG+
MAX3795ETG+ Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-24 Maxim Integrated Products MAX3740AETG+T vs MAX3795ETG+
MAX3795ETG+ 1Gbps to 4.25Gbps Multirate VCSEL Driver with Diagnostic Monitors, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C Analog Devices Inc MAX3740AETG+T vs MAX3795ETG+
MAX3795ETG+T Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-24 Maxim Integrated Products MAX3740AETG+T vs MAX3795ETG+T
MAX3740AETG+T Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM PITCH, QFN-24 Maxim Integrated Products MAX3740AETG+T vs MAX3740AETG+T
MAX3740AETG-T Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM PITCH, QFN-24 Maxim Integrated Products MAX3740AETG+T vs MAX3740AETG-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3740AETG+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3740AETG+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3740AETG+T would you like to use for your alert(s)?
  • Please alert me when MAX3740AETG+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3740AETG+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3740AETG+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3740AETG+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3740AETG+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3740AETG+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: