Part Details for MAX3772CEE-T by Maxim Integrated Products
Overview of MAX3772CEE-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX3772CEE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIBER-OPTIC REPEATER, 16 Pin, Plastic, SSOP | 216 |
|
$3.9150 / $9.7875 | Buy Now |
|
Quest Components | FIBER-OPTIC REPEATER, 16 Pin, Plastic, SSOP | 2000 |
|
$4.8938 / $9.7875 | Buy Now |
|
Rochester Electronics | MAX3772 Dual-Rate Fibre Channel Repeater ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1100 |
|
$4.3500 / $5.1200 | Buy Now |
Part Details for MAX3772CEE-T
MAX3772CEE-T CAD Models
MAX3772CEE-T Part Data Attributes:
|
MAX3772CEE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3772CEE-T
Maxim Integrated Products
Telecom Circuit, 1-Func, PDSO16, 0.150 INCH, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | HLSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX3772CEE-T
This table gives cross-reference parts and alternative options found for MAX3772CEE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3772CEE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3772CEE | Telecom Circuit, 1-Func, PDSO16, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX3772CEE-T vs MAX3772CEE |