Part Details for MAX3798ETJ+ by Maxim Integrated Products
Overview of MAX3798ETJ+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3798ETJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3798ETJ+-ND
|
DigiKey | IC LIMITING 1 CIRCUIT 32TQFN Min Qty: 1 Lead time: 40 Weeks Container: Tube |
172 In Stock |
|
$4.5404 / $8.0000 | Buy Now |
Part Details for MAX3798ETJ+
MAX3798ETJ+ CAD Models
MAX3798ETJ+ Part Data Attributes
|
MAX3798ETJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3798ETJ+
Maxim Integrated Products
VCSEL Emitter, 10320Mbps, SFP Connector, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Body Breadth | 5 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 5 mm | |
Connection Type | SFP CONNECTOR | |
Data Rate | 10320 Mbps | |
Fall Time-Max | 0.026 ns | |
Fiber Optic Device Type | VCSEL EMITTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rise Time | 0.026 ns | |
Supply Current | 150 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3.24 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Transmission Type | DIGITAL |