-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DVI/HDMI TMDS FR-4 and Cable Equalizer/Driver, 32-TQFP-5X5X1.0, 32 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3814CHJ
|
Mouser Electronics | Equalizers DVI/HDMI TMDS Fr-4 And Cable Equalizer/D RoHS: Compliant | 777 |
|
$3.3800 / $6.5100 | Buy Now |
|
Analog Devices Inc | DVI/HDMI TMDS Fr-4 And Cable E Package Multiple: 1 | 5684 |
|
$2.8700 / $8.3300 | Buy Now |
DISTI #
62169414
|
Verical | DVI/HDMI TMDS FR-4 and Cable Equalizer/Driver 32-Pin TQFP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2104 | Americas - 20 |
|
$3.1640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3814CHJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3814CHJ+
Analog Devices Inc
DVI/HDMI TMDS FR-4 and Cable Equalizer/Driver, 32-TQFP-5X5X1.0, 32 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-TQFP-5X5X1.0 | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-TQFP-5X5X1.0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-05-24 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX3814CHJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3814CHJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3814CHJ+ | Consumer Circuit, Bipolar, PQFP32, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-32 | Maxim Integrated Products | MAX3814CHJ+ vs MAX3814CHJ+ |