-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DVI/HDMI 2:4 TMDS Fanout Switch and Cable Driver, 100-TQFP_EP-14X14X1.0, 100 Pins, 0 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3845UCQD
|
Mouser Electronics | Equalizers DVI/HDMI 2:4 TMDS Fanout Switch and Cable Driver RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | DVI/HDMI 2:4 TMDS Fanout Switc Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
3404607
|
element14 Asia-Pacific | DVI/HDMI 2:4 TMDS FANOUT SWITCH, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$30.3741 / $42.0087 | Buy Now |
DISTI #
3404607
|
Farnell | DVI/HDMI 2: 4 TMDS FANOUT SWITCH, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$30.7991 / $39.8681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3845UCQ+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3845UCQ+D
Analog Devices Inc
DVI/HDMI 2:4 TMDS Fanout Switch and Cable Driver, 100-TQFP_EP-14X14X1.0, 100 Pins, 0 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 100-TQFP_EP-14X14X1.0 | |
Pin Count | 100 | |
Manufacturer Package Code | 100-TQFP_EP-14X14X1.0 | |
Date Of Intro | 2007-08-15 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |