Part Details for MAX3949ETE+ by Maxim Integrated Products
Overview of MAX3949ETE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX3949ETE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3796
|
Newark | Laser Driver, 11.3Gbps, Tqfn-16, Laser Driver Type:Sfp/Sff Optical Modules, Ic Case/Package:Tqfn, No. Of Pins:16Pins, Supply Voltage Min:2.95V, Supply Voltage Max:3.63V, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3949ETE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MAX3949ETE+-ND
|
DigiKey | IC LASER DRV 11.3GB 3.63V 16TQFN Min Qty: 1 Lead time: 42 Weeks Container: Tube |
961 In Stock |
|
$3.8996 / $7.1400 | Buy Now |
Part Details for MAX3949ETE+
MAX3949ETE+ CAD Models
MAX3949ETE+ Part Data Attributes
|
MAX3949ETE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3949ETE+
Maxim Integrated Products
1GBPS TO 11.3GBPS, SFP+ LASER DRIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |