Part Details for MAX3967AETG+ by Maxim Integrated Products
Overview of MAX3967AETG+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3967AETG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3805
|
Newark | Laser Driver, 270Mbps, Tqfn-24, Laser Driver Type:Sfp/Sff Optical Modules, Ic Case/Package:Tqfn, No. Of Pins:24Pins, Supply Voltage Min:2.97V, Supply Voltage Max:5.5V, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3967AETG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$4.9100 / $6.8700 | Buy Now |
DISTI #
MAX3967AETG+-ND
|
DigiKey | IC LASER DRV 270MBPS 5.5V 24TQFN Min Qty: 1 Lead time: 28 Weeks Container: Tube |
124 In Stock |
|
$3.5750 / $8.6800 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, BIPOLAR | 20 |
|
$4.2246 / $8.4492 | Buy Now |
Part Details for MAX3967AETG+
MAX3967AETG+ CAD Models
MAX3967AETG+ Part Data Attributes
|
MAX3967AETG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3967AETG+
Maxim Integrated Products
Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM HEIGHT, TQFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX3967AETG+
This table gives cross-reference parts and alternative options found for MAX3967AETG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3967AETG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3967AETG+T | 270Mbps SFP LED Driver, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX3967AETG+ vs MAX3967AETG+T |
MAX3967AETG+T | Interface Circuit, BIPolar, 4 X 4 MM, 0.80 MM HEIGHT, TQFN-24 | Maxim Integrated Products | MAX3967AETG+ vs MAX3967AETG+T |