Part Details for MAX3969ETP+T by Analog Devices Inc
Overview of MAX3969ETP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3969ETP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3969ETP+T
|
Mouser Electronics | Limiting Amplifiers 200Mbps SFP Limiting Amplifier RoHS: Compliant | 4803 |
|
$3.3000 / $6.5800 | Buy Now |
|
Analog Devices Inc | 200Mbps SFP Limiting Amplifier Min Qty: 1 Package Multiple: 1 | 969 |
|
$3.3045 / $6.5800 | Buy Now |
Part Details for MAX3969ETP+T
MAX3969ETP+T CAD Models
MAX3969ETP+T Part Data Attributes:
|
MAX3969ETP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3969ETP+T
Analog Devices Inc
200Mbps SFP Limiting Amplifier, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Date Of Intro | 2004-05-24 | |
Samacsys Manufacturer | Analog Devices | |
Applications | ATM | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX3969ETP+T
This table gives cross-reference parts and alternative options found for MAX3969ETP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3969ETP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3969ETP+T | Support Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGD-1, TQFN-20 | Maxim Integrated Products | MAX3969ETP+T vs MAX3969ETP+T |