Part Details for MAX40200AUK+T by Maxim Integrated Products
Overview of MAX40200AUK+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX40200AUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0940
|
Newark | Ideal Diode Current Sw, -40 To 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX40200AUK+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16019 |
|
$0.4630 / $1.0500 | Buy Now |
DISTI #
MAX40200AUK+TCT-ND
|
DigiKey | IC DIODE CURRENT SWITCH SOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87077 In Stock |
|
$0.3801 / $1.0100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 2180 |
|
$1.0039 | Buy Now |
|
LCSC | 1.5V5.5V 1.2A SOT-23-5 Power Distribution Switches ROHS | 2700 |
|
$0.2030 / $0.2088 | Buy Now |
|
Win Source Electronics | IC DIODE CURRENT SWITCH SOT23-5 | 152800 |
|
$0.2450 / $0.3680 | Buy Now |
Part Details for MAX40200AUK+T
MAX40200AUK+T CAD Models
MAX40200AUK+T Part Data Attributes:
|
MAX40200AUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX40200AUK+T
Maxim Integrated Products
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX40200AUK+T
This table gives cross-reference parts and alternative options found for MAX40200AUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX40200AUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX40200AUK+ | Ultra-Tiny Micropower, 1A Ideal Diode with Ultra-Low Voltage Drop, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX40200AUK+T vs MAX40200AUK+ |
MAX40200AUK+T | Ultra-Tiny Micropower, 1A Ideal Diode with Ultra-Low Voltage Drop, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX40200AUK+T vs MAX40200AUK+T |