Part Details for MAX4039EBL+T by Maxim Integrated Products
Overview of MAX4039EBL+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4039EBL+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4039EBL+TCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 9WLP Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1613 In Stock |
|
$1.9780 / $4.1000 | Buy Now |
|
Rochester Electronics | MAX4039 Low Ibias, +1.4 V/800 Nanoamp, Rail-To-Rail Operational Amplifier With +1.2 V Buffered Reference RoHS: Compliant Status: Active Min Qty: 1 | 9391 |
|
$1.7200 / $2.0300 | Buy Now |
Part Details for MAX4039EBL+T
MAX4039EBL+T CAD Models
MAX4039EBL+T Part Data Attributes
|
MAX4039EBL+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4039EBL+T
Maxim Integrated Products
Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PBGA9, 3 X 3 MM, UCSP-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | 3 X 3 MM, UCSP-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.52 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.67 mm | |
Slew Rate-Nom | 4000 V/us | |
Supply Voltage Limit-Max | 4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4 | |
Width | 1.52 mm |
Alternate Parts for MAX4039EBL+T
This table gives cross-reference parts and alternative options found for MAX4039EBL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4039EBL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4039EBL+T | Low IBIAS, +1.4V/800nA, Rail-to-Rail Op Amps with +1.2V Buffered Reference, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4039EBL+T vs MAX4039EBL+T |
MAX4039EBL-T | Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PBGA9, 3 X 3 MM, UCSP-9 | Maxim Integrated Products | MAX4039EBL+T vs MAX4039EBL-T |