Part Details for MAX4053ACPE+ by Maxim Integrated Products
Overview of MAX4053ACPE+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Communication and Networking
Robotics and Drones
Price & Stock for MAX4053ACPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3857
|
Newark | Analogue Switch, Triple, Dip-16, No. Of Channels:3Channels, Analog Switch Type:Spdt, On State Resistance Max:100Ohm, Supply Voltage Range:2V To 16V, ± 2.7V To ± 8V, Analog Switch Case:Dip, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4053ACPE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$4.9000 / $7.5300 | Buy Now |
DISTI #
MAX4053ACPE+-ND
|
DigiKey | IC SWITCH SPDT X 3 100OHM 16DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
264 In Stock |
|
$3.9521 / $7.2400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 14 |
|
$6.8903 / $7.6559 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 6 |
|
$2.9190 / $4.4360 | Buy Now |
Part Details for MAX4053ACPE+
MAX4053ACPE+ CAD Models
MAX4053ACPE+ Part Data Attributes
|
MAX4053ACPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4053ACPE+
Maxim Integrated Products
SPDT, 3 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX4053ACPE+
This table gives cross-reference parts and alternative options found for MAX4053ACPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4053ACPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4053ACPE | SPDT, 3 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | Maxim Integrated Products | MAX4053ACPE+ vs MAX4053ACPE |
MAX4053CPE+ | SPDT, 3 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | Maxim Integrated Products | MAX4053ACPE+ vs MAX4053CPE+ |
MAX4053EPE+ | SPDT, 3 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | Maxim Integrated Products | MAX4053ACPE+ vs MAX4053EPE+ |
MAX4053AEPE | SPDT, 3 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | Maxim Integrated Products | MAX4053ACPE+ vs MAX4053AEPE |
MAX4053ACPE | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | Rochester Electronics LLC | MAX4053ACPE+ vs MAX4053ACPE |
MAX4053EPE | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | Rochester Electronics LLC | MAX4053ACPE+ vs MAX4053EPE |