Part Details for MAX4063ETE-T by Maxim Integrated Products
Overview of MAX4063ETE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Part Details for MAX4063ETE-T
MAX4063ETE-T CAD Models
MAX4063ETE-T Part Data Attributes
|
MAX4063ETE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4063ETE-T
Maxim Integrated Products
Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, 4 X 4 MM, 0.80 MM PITCH, TQFN-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM PITCH, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for MAX4063ETE-T
This table gives cross-reference parts and alternative options found for MAX4063ETE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4063ETE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4063ETE+T | Differential Microphone Preamplifier with Internal Bias and Complete Shutdown, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4063ETE-T vs MAX4063ETE+T |
MAX4063ETE+ | Differential Microphone Preamplifier with Internal Bias and Complete Shutdown, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4063ETE-T vs MAX4063ETE+ |
MAX4063ETE | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, 4 X 4 MM, 0.80 MM PITCH, TQFN-16 | Maxim Integrated Products | MAX4063ETE-T vs MAX4063ETE |