Part Details for MAX4074BJESA-T by Maxim Integrated Products
Overview of MAX4074BJESA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4074BJESA-T
MAX4074BJESA-T CAD Models
MAX4074BJESA-T Part Data Attributes
|
MAX4074BJESA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4074BJESA-T
Maxim Integrated Products
Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10000 V/us | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MAX4074BJESA-T
This table gives cross-reference parts and alternative options found for MAX4074BJESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4074BJESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4074BMESA | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4074BJESA-T vs MAX4074BMESA |
MAX4074BGESA | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4074BJESA-T vs MAX4074BGESA |
MAX4074ALESA | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4074BJESA-T vs MAX4074ALESA |
MAX4074BJESA | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4074BJESA-T vs MAX4074BJESA |
MAX4074AKESA | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4074BJESA-T vs MAX4074AKESA |
MAX4074AOESA-T | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4074BJESA-T vs MAX4074AOESA-T |
MAX4074BLESA | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4074BJESA-T vs MAX4074BLESA |
MAX4074BEESA-T | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4074BJESA-T vs MAX4074BEESA-T |
MAX4074AOESA | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4074BJESA-T vs MAX4074AOESA |
MAX4074AJESA | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4074BJESA-T vs MAX4074AJESA |