Part Details for MAX4075ACESA-T by Maxim Integrated Products
Overview of MAX4075ACESA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4075ACESA-T
MAX4075ACESA-T CAD Models
MAX4075ACESA-T Part Data Attributes
|
MAX4075ACESA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4075ACESA-T
Maxim Integrated Products
Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10000 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Width | 3.9 mm |
Alternate Parts for MAX4075ACESA-T
This table gives cross-reference parts and alternative options found for MAX4075ACESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4075ACESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4075AFESA | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4075ACESA-T vs MAX4075AFESA |
MAX4075ADESA | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4075ACESA-T vs MAX4075ADESA |
MAX4075CAESA | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4075ACESA-T vs MAX4075CAESA |
MAX4075BLESA-T | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4075ACESA-T vs MAX4075BLESA-T |
MAX4075AAEUA-T | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 | Maxim Integrated Products | MAX4075ACESA-T vs MAX4075AAEUA-T |
MAX4075BHESA-T | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4075ACESA-T vs MAX4075BHESA-T |
MAX4075AOESA | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4075ACESA-T vs MAX4075AOESA |
MAX4075AMESA-T | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4075ACESA-T vs MAX4075AMESA-T |
MAX4075ALESA | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4075ACESA-T vs MAX4075ALESA |
MAX4075BEESA-T | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX4075ACESA-T vs MAX4075BEESA-T |