Part Details for MAX4075ADEUA by Maxim Integrated Products
Overview of MAX4075ADEUA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4075ADEUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4075 Micropower, Rail-To-Rail, Fixed-Gain, Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2512 |
|
$1.1200 / $1.3200 | Buy Now |
Part Details for MAX4075ADEUA
MAX4075ADEUA CAD Models
MAX4075ADEUA Part Data Attributes
|
MAX4075ADEUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4075ADEUA
Maxim Integrated Products
Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10000 V/us | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MAX4075ADEUA
This table gives cross-reference parts and alternative options found for MAX4075ADEUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4075ADEUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4075BKEUA | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 | Maxim Integrated Products | MAX4075ADEUA vs MAX4075BKEUA |
MAX4075BEEUA | DUAL OP-AMP, 3500 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 | Rochester Electronics LLC | MAX4075ADEUA vs MAX4075BEEUA |
MAX4075AEEUA | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 | Maxim Integrated Products | MAX4075ADEUA vs MAX4075AEEUA |
MAX4075BDEUA | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 | Maxim Integrated Products | MAX4075ADEUA vs MAX4075BDEUA |
MAX4075AJEUA | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 | Maxim Integrated Products | MAX4075ADEUA vs MAX4075AJEUA |
MAX4075BGEUA | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 | Maxim Integrated Products | MAX4075ADEUA vs MAX4075BGEUA |
MAX4075BAEUA-T | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 | Maxim Integrated Products | MAX4075ADEUA vs MAX4075BAEUA-T |
MAX4075BNEUA | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 | Maxim Integrated Products | MAX4075ADEUA vs MAX4075BNEUA |
MAX4075BJEUA | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 | Maxim Integrated Products | MAX4075ADEUA vs MAX4075BJEUA |
MAX4075BHEUA-T | Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 | Maxim Integrated Products | MAX4075ADEUA vs MAX4075BHEUA-T |