Datasheets
MAX4075AOEUA by:

DUAL OP-AMP, 3500 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8

Part Details for MAX4075AOEUA by Rochester Electronics LLC

Overview of MAX4075AOEUA by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MAX4075AOEUA

MAX4075AOEUA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4075AOEUA Part Data Attributes

MAX4075AOEUA Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MAX4075AOEUA Rochester Electronics LLC DUAL OP-AMP, 3500 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code TSSOP
Package Description HTSSOP,
Pin Count 8
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.001 µA
Input Offset Voltage-Max 3500 µV
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.1 mm
Slew Rate-Nom 10000 V/us
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Unity Gain BW-Nom 4000
Width 3 mm

Alternate Parts for MAX4075AOEUA

This table gives cross-reference parts and alternative options found for MAX4075AOEUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4075AOEUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4075BCEUA-T Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075BCEUA-T
MAX4075ADEUA Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075ADEUA
MAX4075BHEUA-T Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075BHEUA-T
MAX4075AGEUA Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075AGEUA
MAX4075ADEUA DUAL OP-AMP, 3500 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Rochester Electronics LLC MAX4075AOEUA vs MAX4075ADEUA
MAX4075AHEUA-T Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075AHEUA-T
MAX4075BFEUA Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075BFEUA
MAX4075BNEUA-T Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075BNEUA-T
MAX4075BLEUA-T Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075BLEUA-T
MAX4075AMEUA-T Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075AMEUA-T
Part Number Description Manufacturer Compare
MAX4075AFEUA-T Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075AFEUA-T
MAX4075AGEUA Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075AGEUA
MAX4075BHEUA Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075BHEUA
MAX4075AGEUA-T Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075AGEUA-T
MAX4075CAEUA-T Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075CAEUA-T
MAX4075AMEUA-T Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075AMEUA-T
MAX4075AHEUA-T Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075AHEUA-T
MAX4075ABEUA Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075ABEUA
MAX4075BEEUA DUAL OP-AMP, 3500 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Rochester Electronics LLC MAX4075AOEUA vs MAX4075BEEUA
MAX4075BEEUA-T Operational Amplifier, 2 Func, 3500uV Offset-Max, PDSO8, 3 X 3 MM, MO-187, MICRO, SOP-8 Maxim Integrated Products MAX4075AOEUA vs MAX4075BEEUA-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4075AOEUA by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4075AOEUA by Rochester Electronics LLC

  • Please alert me when MAX4075AOEUA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4075AOEUA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4075AOEUA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4075AOEUA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4075AOEUA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4075AOEUA by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: