Part Details for MAX4078ESD-T by Maxim Integrated Products
Overview of MAX4078ESD-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4078ESD-T
MAX4078ESD-T CAD Models
MAX4078ESD-T Part Data Attributes:
|
MAX4078ESD-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4078ESD-T
Maxim Integrated Products
Operational Amplifier, 4 Func, 3500uV Offset-Max, PDSO14, 0.150 INCH, MS-012AB, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 9000 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 230 | |
Width | 3.9 mm |
Alternate Parts for MAX4078ESD-T
This table gives cross-reference parts and alternative options found for MAX4078ESD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4078ESD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4078ESD | QUAD OP-AMP, 3500uV OFFSET-MAX, 0.23MHz BAND WIDTH, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Rochester Electronics LLC | MAX4078ESD-T vs MAX4078ESD |
MAX4078ESD | Operational Amplifier, 4 Func, 3500uV Offset-Max, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | MAX4078ESD-T vs MAX4078ESD |
MAX4078ESD+ | Operational Amplifier, 4 Func, 3500uV Offset-Max, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Maxim Integrated Products | MAX4078ESD-T vs MAX4078ESD+ |