-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V/5V, 6dB Video Buffer with Sync-Tip Clamp and 150nA Shutdown Current, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4090EUTT
|
Mouser Electronics | Video Amplifiers 3V/5V 6dB Video Buff w/Sync-Tip Clamp RoHS: Compliant | 0 |
|
$1.0500 / $1.7600 | Order Now |
|
Analog Devices Inc | 3V/5V, 6dB Video Buffer with S Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4090EUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4090EUT+T
Analog Devices Inc
3V/5V, 6dB Video Buffer with Sync-Tip Clamp and 150nA Shutdown Current, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2003-05-14 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX4090EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4090EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4090EUT+T | Audio Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4090EUT+T vs MAX4090EUT+T |
MAX4090EUT-T | Video Amplifier, 1 Channel(s), 1 Func, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4090EUT+T vs MAX4090EUT-T |