Datasheets
MAX409BEPA+ by:

Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8

Part Details for MAX409BEPA+ by Maxim Integrated Products

Overview of MAX409BEPA+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX409BEPA+

Part # Distributor Description Stock Price Buy
Rochester Electronics MAX409 1.2 Micro Amperes Max, Single Single-Supply Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 846
  • 1 $6.0200
  • 25 $5.9000
  • 100 $5.6600
  • 500 $5.4200
  • 1,000 $5.1200
$5.1200 / $6.0200 Buy Now

Part Details for MAX409BEPA+

MAX409BEPA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX409BEPA+ Part Data Attributes

MAX409BEPA+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX409BEPA+ Maxim Integrated Products Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Common-mode Reject Ratio-Nom 60 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.375 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -2.5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Slew Rate-Min 0.04 V/us
Slew Rate-Nom 80000 V/us
Supply Current-Max 0.002 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 150
Voltage Gain-Min 10000
Width 7.62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX409BEPA+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX409BEPA+ by Maxim Integrated Products

  • Please alert me when MAX409BEPA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX409BEPA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX409BEPA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX409BEPA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX409BEPA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX409BEPA+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: