Part Details for MAX410BCPA by Rochester Electronics LLC
Overview of MAX410BCPA by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX410BCPA
MAX410BCPA CAD Models
MAX410BCPA Part Data Attributes
|
MAX410BCPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX410BCPA
Rochester Electronics LLC
Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, MO-058AB, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Common-mode Reject Ratio-Nom | 121 dB | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 28000 | |
Width | 7.62 mm |
Alternate Parts for MAX410BCPA
This table gives cross-reference parts and alternative options found for MAX410BCPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX410BCPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX410CPA+ | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, MO-058AB, DIP-8 | Maxim Integrated Products | MAX410BCPA vs MAX410CPA+ |
MAX410BCPA | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, MO-058AB, DIP-8 | Maxim Integrated Products | MAX410BCPA vs MAX410BCPA |
MAX410CPA | Operational Amplifier, 1 Func, 350uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, MO-058AB, DIP-8 | Rochester Electronics LLC | MAX410BCPA vs MAX410CPA |