There are no models available for this part yet.
Overview of MAX4165EUK-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MAX4165EUK-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2500 |
|
RFQ | ||||
Quest Components | Operational Amplifier, Single AMP, Bipolar, 6 Pin, Plastic, TSOP | 2000 |
|
$1.8113 / $3.6225 | Buy Now | ||
Quest Components | Operational Amplifier, Single AMP, Bipolar, 6 Pin, Plastic, TSOP | 146 |
|
$1.5698 / $3.6225 | Buy Now | ||
Quest Components | Operational Amplifier, Single AMP, Bipolar, 6 Pin, Plastic, TSOP | 2 |
|
$3.7833 / $4.5399 | Buy Now | ||
Rochester Electronics | MAX4165 High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-To-Rail I/O Operational Amplifier With Shutdown ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 73619 |
|
$1.6100 / $1.9000 | Buy Now | ||
Win Source Electronics | IC OPAMP GP 5MHZ RRO SOT23-5 | 69885 |
|
$1.6960 / $2.5440 | Buy Now |
CAD Models for MAX4165EUK-T by Maxim Integrated Products
Part Data Attributes for MAX4165EUK-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
MO-178AA, SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.225 µA
|
Bias Current-Max (IIB) @25C
|
0.15 µA
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
4300 µV
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.45 mm
|
Slew Rate-Nom
|
2 V/us
|
Supply Current-Max
|
1.5 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
5000
|
Voltage Gain-Min
|
2000
|
Width
|
1.625 mm
|
Alternate Parts for MAX4165EUK-T
This table gives cross-reference parts and alternative options found for MAX4165EUK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4165EUK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4165EUK+ | Operational Amplifier, 1 Func, 4300uV Offset-Max, PDSO5, LEAD FREE, MO-178, SOT-23, 5PIN | Maxim Integrated Products | MAX4165EUK-T vs MAX4165EUK+ |
MAX4165EUK | Operational Amplifier, 1 Func, 4300uV Offset-Max, PDSO5, LEAD FREE, MO-178, SOT-23, 5PIN | Maxim Integrated Products | MAX4165EUK-T vs MAX4165EUK |
MAX4165EUK+ | High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4165EUK-T vs MAX4165EUK+ |
Related Parts for MAX4165EUK-T
-
MAX4231AUTOperational Amplifiers
-
MSP430FR2532IRGERMicrocontrollers
-
MAX8508ETESwitching Regulator or Controllers
-
MAX811MEUS-TPower Management Circuits
-
MAX3241ECAILine Driver or Receivers
-
MAX8877EUK36-TLinear Regulator ICs
-
MAX1840EUB-TOther Interface ICs
-
ADL5611ARKZ-R7RF/Microwave Amplifiers
-
SMCJ400ANon-linear Resistors