Part Details for MAX4175ALEUK by Maxim Integrated Products
Overview of MAX4175ALEUK by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4175ALEUK
MAX4175ALEUK CAD Models
MAX4175ALEUK Part Data Attributes:
|
MAX4175ALEUK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4175ALEUK
Maxim Integrated Products
ATM/SONET/SDH IC, Bipolar, PDSO5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.00053 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX4175ALEUK
This table gives cross-reference parts and alternative options found for MAX4175ALEUK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4175ALEUK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4174AGEUK | ATM/SONET/SDH IC, Bipolar, PDSO5, | Maxim Integrated Products | MAX4175ALEUK vs MAX4174AGEUK |
MAX4174ANEUK | ATM/SONET/SDH IC, Bipolar, PDSO5, | Maxim Integrated Products | MAX4175ALEUK vs MAX4174ANEUK |
MAX4175BBEUK | ATM/SONET/SDH IC, Bipolar, PDSO5 | Maxim Integrated Products | MAX4175ALEUK vs MAX4175BBEUK |
MAX4175BDEUK | ATM/SONET/SDH IC, Bipolar, PDSO5 | Maxim Integrated Products | MAX4175ALEUK vs MAX4175BDEUK |
MAX4174BAEUK | ATM/SONET/SDH IC, Bipolar, PDSO5, | Maxim Integrated Products | MAX4175ALEUK vs MAX4174BAEUK |
MAX4175ANEUK | ATM/SONET/SDH IC, Bipolar, PDSO5 | Maxim Integrated Products | MAX4175ALEUK vs MAX4175ANEUK |
MAX4174AEEUK | ATM/SONET/SDH IC, Bipolar, PDSO5, | Maxim Integrated Products | MAX4175ALEUK vs MAX4174AEEUK |
MAX4175BNEUK | ATM/SONET/SDH IC, Bipolar, PDSO5, | Maxim Integrated Products | MAX4175ALEUK vs MAX4175BNEUK |
MAX4174BEEUK | ATM/SONET/SDH IC, Bipolar, PDSO5, | Maxim Integrated Products | MAX4175ALEUK vs MAX4174BEEUK |
MAX4175BAEUK | ATM/SONET/SDH IC, Bipolar, PDSO5, | Maxim Integrated Products | MAX4175ALEUK vs MAX4175BAEUK |