Part Details for MAX418MJD by Rochester Electronics LLC
Overview of MAX418MJD by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX418MJD
MAX418MJD CAD Models
MAX418MJD Part Data Attributes
|
MAX418MJD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX418MJD
Rochester Electronics LLC
QUAD OP-AMP, 6000uV OFFSET-MAX, 0.008MHz BAND WIDTH, CDIP14, 0.300 INCH, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 5000 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 8 | |
Width | 7.62 mm |
Alternate Parts for MAX418MJD
This table gives cross-reference parts and alternative options found for MAX418MJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX418MJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34082P | DUAL OP-AMP, 5000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | MAX418MJD vs MC34082P |
MC33204DR2G | QUAD OP-AMP, 13000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MAX418MJD vs MC33204DR2G |
MC33074APG | QUAD OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX418MJD vs MC33074APG |
TLC2202ACD | DUAL OP-AMP, 650uV OFFSET-MAX, 1.9MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | MAX418MJD vs TLC2202ACD |
HA17082 | Operational Amplifier, 2 Func, 15000uV Offset-Max, PDIP8, DP-8 | Hitachi Ltd | MAX418MJD vs HA17082 |
NJU7034M-(T2) | QUAD OP-AMP, 10000uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO14, 0.250 INCH, PLASTIC, DMP-14 | New Japan Radio Co Ltd | MAX418MJD vs NJU7034M-(T2) |
TLV2264AIDR | QUAD OP-AMP, 1500uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | MAX418MJD vs TLV2264AIDR |
M38510/10102BCA | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | MAX418MJD vs M38510/10102BCA |
OPA2681N-1/2K5 | DUAL OP-AMP, 7500uV OFFSET-MAX, 280MHz BAND WIDTH, PDSO14, SOIC-14 | Rochester Electronics LLC | MAX418MJD vs OPA2681N-1/2K5 |
TLE2062BIP | DUAL OP-AMP, 4300uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX418MJD vs TLE2062BIP |