Part Details for MAX418MJD by Rochester Electronics LLC
Overview of MAX418MJD by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX418MJD
MAX418MJD CAD Models
MAX418MJD Part Data Attributes
|
MAX418MJD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX418MJD
Rochester Electronics LLC
QUAD OP-AMP, 6000uV OFFSET-MAX, 0.008MHz BAND WIDTH, CDIP14, 0.300 INCH, CERAMIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 5000 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 8 | |
Width | 7.62 mm |
Alternate Parts for MAX418MJD
This table gives cross-reference parts and alternative options found for MAX418MJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX418MJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC274CN | QUAD OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX418MJD vs TLC274CN |
BA14741FE2 | QUAD OP-AMP, 5000uV OFFSET-MAX, PDSO14, ROHS COMPLIANT, SOP-14 | ROHM Semiconductor | MAX418MJD vs BA14741FE2 |
OP481GRU-REEL | QUAD OP-AMP, 2500uV OFFSET-MAX, 0.105MHz BAND WIDTH, PDSO14, MO-153AB-1,TSSOP-14 | Rochester Electronics LLC | MAX418MJD vs OP481GRU-REEL |
M38510/10103SHX | IC OP-AMP, 3000 uV OFFSET-MAX, CDFP10, CERAMIC, DFP-10, Operational Amplifier | Linear Technology | MAX418MJD vs M38510/10103SHX |
MC33204VD | QUAD OP-AMP, 17000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MAX418MJD vs MC33204VD |
UPC3403C-A | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NEC Electronics Group | MAX418MJD vs UPC3403C-A |
MAX419ESD+T | QUAD OP-AMP, 5000uV OFFSET-MAX, 0.15MHz BAND WIDTH, PDSO14, 0.150 INCH, SO-14 | Rochester Electronics LLC | MAX418MJD vs MAX419ESD+T |
M38510/10104SGX | IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | MAX418MJD vs M38510/10104SGX |
TLC25L4CD | QUAD OP-AMP, 12000uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | Rochester Electronics LLC | MAX418MJD vs TLC25L4CD |
AD712CH | DUAL OP-AMP, 600uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | MAX418MJD vs AD712CH |