There are no models available for this part yet.
Overview of MAX4193CPA by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX4193CPA by Rochester Electronics LLC
Part Data Attributes for MAX4193CPA by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16.5 V
|
Input Voltage-Min
|
2.4 V
|
Input Voltage-Nom
|
6 V
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.375 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.525 A
|
Output Voltage-Nom
|
1.31 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
4.572 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
75 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
7.62 mm
|
Alternate Parts for MAX4193CPA
This table gives cross-reference parts and alternative options found for MAX4193CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4193CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM4193D/883B | Switching Regulator, Voltage-mode, 0.375A, 25kHz Switching Freq-Max, BIPolar, CDIP8, | Raytheon Semiconductor | MAX4193CPA vs RM4193D/883B |
RC4193N | Switching Regulator, Voltage-mode, 0.375A, 75kHz Switching Freq-Max, BIPolar, PDIP8, | Raytheon Semiconductor | MAX4193CPA vs RC4193N |
MAX4193CJA | 0.525 A SWITCHING REGULATOR, 75 kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | MAX4193CPA vs MAX4193CJA |
Related Parts for MAX4193CPA
-
MAX4193CJASwitching Regulator or Controllers
-
MAX1823HEUB-TPower Management Circuits
-
MAX166DEWPAnalog to Digital Converters
-
MAX417CSAOperational Amplifiers
-
MAX206EEWGLine Driver or Receivers
-
MAX547ACMHDigital to Analog Converters
-
MAX333AEWPMultiplexers or Switches
-
MAX4061EUAAudio/Video Amplifiers
-
APT100GT120JU3IGBTs